reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLINK 2,5A :: Microfuse 5x20mm, quick-acting 2.5 A

Item-No.: FLINK 2,5A

0,30 €
10
0,072 €
€0,30




FLINK 2,5A

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • Quick-acting
  • Electrical values
    • Voltage
    • 250 V
    • Current
    • 2500
    • Current
    • 2.5
  • Measures
    • Ø
    • 5 mm
    • Length
    • 20 mm

Microfuse 5x20mm, quick-acting 2.5 A

Please note the graduated price for a purchase of 10 pieces



Manufacturer : ESKA
Factory number : 520.621
Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • Quick-acting
  • Electrical values
    • Voltage
    • 250 V
    • Current
    • 2500
    • Current
    • 2.5
  • Measures
    • Ø
    • 5 mm
    • Length
    • 20 mm