Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MICS-D 4 :: Micro-module connector DIN 41651, 4-pin

Item-No.: MICS-D 4
€0,33
Category of goods: 1 = discountable

MICS-D 4

  • Product Description
  • Technical information
  • General
    • Type
    • Micro module connector
    • Pole number
    • 4
    • Assembly
    • Double row, parallel
    • Temperatur max.
    • -40 … +105
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 5 mm
    • Width
    • 8.86 mm
    • Height
    • 9.5 mm
  • Electrical values
    • Load limit
    • 32 V / 1.2 A
  • Implementation
    • Protection class
    • DIN 41 651

4-pin connector from the LUMBERG

micro-module connector system for connecting circuit boards. Safe for guiding and coding.

Soldered connections, double-row, parallel.



Manufacturer : LUMBERG
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro module connector
    • Pole number
    • 4
    • Assembly
    • Double row, parallel
    • Temperatur max.
    • -40 … +105
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 5 mm
    • Width
    • 8.86 mm
    • Height
    • 9.5 mm
  • Electrical values
    • Load limit
    • 32 V / 1.2 A
  • Implementation
    • Protection class
    • DIN 41 651
Datasheet/manual