Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MICA 8 :: Micro module female socket connector, RM 1.27, 8-pin

Item-No.: MICA 8
€0,29
Category of goods: 1 = discountable

MICA 8

  • Product Description
  • Technical information
  • General
    • Type
    • Micro module connector
    • Pole number
    • 8
    • Temperatur max.
    • -40 … +105
  • Interfaces
    • Connection
    • Cutting/clamping technology
  • Measures
    • Content spacing
    • 1.27 mm
    • Length
    • 6.4 mm
    • Width
    • 12,67 mm
    • Height
    • 7 mm
  • Electrical values
    • Load limit
    • 32 V / 1.2 A
  • Implementation
    • Cable cross-section
    • 0.09 - 0.14 mm²
    • Protection class
    • UL 94 V0

8-pin female socket connector from the LUMBERG

micro-module connector system for connecting circuit boards. Safe for guiding and coding. Insulation displacement connections to stops on flat ribbon cables.

For crimping, crimping tool M is required!



Manufacturer : LUMBERG
Factory number : 19787
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro module connector
    • Pole number
    • 8
    • Temperatur max.
    • -40 … +105
  • Interfaces
    • Connection
    • Cutting/clamping technology
  • Measures
    • Content spacing
    • 1.27 mm
    • Length
    • 6.4 mm
    • Width
    • 12,67 mm
    • Height
    • 7 mm
  • Electrical values
    • Load limit
    • 32 V / 1.2 A
  • Implementation
    • Cable cross-section
    • 0.09 - 0.14 mm²
    • Protection class
    • UL 94 V0
Datasheet/manual