Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MM SL 8G :: Miniature pin header, print, straight, 2 x 4-pin

SAVE19%
Item-No.: MM SL 8G
€0,26
€0,21



Bargain Item!
Limited amount available.

MM SL 8G

  • Product Description
  • Technical information
  • General
    • Type
    • Micro-Match miniature connector
    • Pole number
    • 8
    • Assembly
    • Straight
    • Colour
    • Red
  • Specials
    • Specification
    • Contact strip
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Content spacing
    • 2.54, with 1.27 offset mm
    • Length
    • 12.2 mm
  • Electrical values
    • Load limit
    • 100 V / 1.5 A

2 x 4-pin miniature pin header, print, straight

Micro-Match miniature pin header with high packing density, in particular for board-to-board connections.



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro-Match miniature connector
    • Pole number
    • 8
    • Assembly
    • Straight
    • Colour
    • Red
  • Specials
    • Specification
    • Contact strip
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Content spacing
    • 2.54, with 1.27 offset mm
    • Length
    • 12.2 mm
  • Electrical values
    • Load limit
    • 100 V / 1.5 A
Datasheet/manual