Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS 26 :: Lighting set for ALCRON built-in devices

Item-No.: IS 26
€2,80
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

MP-407/S

  • Product Description
  • Technical information
  • General
    • Type
    • Lighting set
    • Model
    • IS 26
  • Interfaces
    • Connection
    • 6 V / 50 mA

Lighting set for built-in measurement tools PM-2/PM-3/PM-4

Data: 6 V/50 mA



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lighting set
    • Model
    • IS 26
  • Interfaces
    • Connection
    • 6 V / 50 mA
Datasheet/manual