Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FQB 72-HZ :: Moving coil measuring unit 47 Hz - 53 Hz, 72 x 72 mm

Item-No.: FQB 72-HZ
€60,60
Category of goods: 1 = discountable

FQB 72-HZ

  • Product Description
  • Technical information
  • General
    • Type
    • Moving coil measuring element
    • Assembly
    • mirror type scale, plastic-body
    • Temperatur max.
    • 23 ±2
    • Model
    • FQB 72-HZ
  • Electrical values
    • Input signal
    • 47 - 53 Hz
  • Interfaces
    • Connection
    • screw M4
  • Implementation
    • Protection class
    • IP 52
  • Measures
    • Width
    • 72 mm
    • Height
    • 72 mm
    • Depth
    • 53 mm

Analogue moving coil measuring unit with suspended tip position.

• Accuracy class 1
• Scale 90°
• IP52 protection type for casing front section



Manufacturer : GILGEN, MÜLLER & WEIGERT
Factory number : 72475 05313 B
Package weight : 0.224 kg
RoHS : conform
Technical information
  • General
    • Type
    • Moving coil measuring element
    • Assembly
    • mirror type scale, plastic-body
    • Temperatur max.
    • 23 ±2
    • Model
    • FQB 72-HZ
  • Electrical values
    • Input signal
    • 47 - 53 Hz
  • Interfaces
    • Connection
    • screw M4
  • Implementation
    • Protection class
    • IP 52
  • Measures
    • Width
    • 72 mm
    • Height
    • 72 mm
    • Depth
    • 53 mm
Datasheet/manual