Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DQB 72-25V :: Moving coil meter 0 - 25 V, 72 x 72 mm

Item-No.: DQB 72-25V
€29,20
Category of goods: 1 = discountable

DQB 72-25V

  • Product Description
  • Technical information
  • General
    • Type
    • Moving coil measuring element
    • Assembly
    • mirror type scale, plastic-body
    • Temperatur max.
    • 23 ±2
    • Model
    • DQB 72-25V
  • Electrical values
    • Input signal
    • 0 – 25 V
  • Interfaces
    • Connection
    • screw M4
  • Implementation
    • Protection class
    • IP 52
  • Measures
    • Width
    • 72 mm
    • Height
    • 72 mm
    • Depth
    • 53 mm

Analogue moving coil meter for DC with spring-loaded pointer bearing.

• Accuracy class 1.5
• 90° scale
• IP52 protection for enclosure front



Manufacturer : GILGEN, MÜLLER & WEIGERT
Factory number : 72002 50000 B
Package weight : 0.214 kg
RoHS : conform
Technical information
  • General
    • Type
    • Moving coil measuring element
    • Assembly
    • mirror type scale, plastic-body
    • Temperatur max.
    • 23 ±2
    • Model
    • DQB 72-25V
  • Electrical values
    • Input signal
    • 0 – 25 V
  • Interfaces
    • Connection
    • screw M4
  • Implementation
    • Protection class
    • IP 52
  • Measures
    • Width
    • 72 mm
    • Height
    • 72 mm
    • Depth
    • 53 mm
Datasheet/manual