Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EQB 72-500V :: Ammeter 0 - 500 V, 72 x 72 mm

Item-No.: EQB 72-500V
€19,60
Category of goods: 1 = discountable

EQB 72-500V

  • Product Description
  • Technical information
  • General
    • Type
    • Moving iron measuring element
    • Design
    • Analog, 90° Scale
    • Model
    • EQB 72-500V
  • Measures
    • Width
    • 72 mm
    • Height
    • 72 mm
    • Depth
    • 53 mm
  • Implementation
    • Protection class
    • IP 52
  • Electrical values
    • Input signal
    • 0 - 500 V
  • Interfaces
    • Connection
    • Screw M4

Analogue ammeter for AC voltage with sprung point mounting.

• Accuracy class 1.5
• 90° scale
• IP52 protection for front of enclosure



Manufacturer : GILGEN, MÜLLER & WEIGERT
Factory number : 72500 00000 B
Package weight : 0.229 kg
RoHS : conform
Technical information
  • General
    • Type
    • Moving iron measuring element
    • Design
    • Analog, 90° Scale
    • Model
    • EQB 72-500V
  • Measures
    • Width
    • 72 mm
    • Height
    • 72 mm
    • Depth
    • 53 mm
  • Implementation
    • Protection class
    • IP 52
  • Electrical values
    • Input signal
    • 0 - 500 V
  • Interfaces
    • Connection
    • Screw M4
Datasheet/manual