reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EQB 72-15A :: Ammeter 0 - 15 A/30 A, 72 x 72 mm

Item-No.: EQB 72-15A
€19,60
Category of goods: 1 = discountable

EQB 72-15A

  • Product Description
  • Technical information
  • General
    • Type
    • Moving iron measuring element
    • Design
    • Analog, 90° Scale
    • Model
    • EQB 72-15A
  • Measures
    • Width
    • 72 mm
    • Height
    • 72 mm
    • Depth
    • 53 mm
  • Implementation
    • Protection class
    • IP 52
  • Electrical values
    • Input signal
    • 15 – 30 A
  • Interfaces
    • Connection
    • Screw M4

Analogue ammeter for AC voltage with sprung point mounting.

• Accuracy class 1.5
• 90° scale
• IP52 protection for front of enclosure



Manufacturer : GILGEN, MÜLLER & WEIGERT
Factory number : 72153 00000 B
Package weight : 0.237 kg
RoHS : conform
Technical information
  • General
    • Type
    • Moving iron measuring element
    • Design
    • Analog, 90° Scale
    • Model
    • EQB 72-15A
  • Measures
    • Width
    • 72 mm
    • Height
    • 72 mm
    • Depth
    • 53 mm
  • Implementation
    • Protection class
    • IP 52
  • Electrical values
    • Input signal
    • 15 – 30 A
  • Interfaces
    • Connection
    • Screw M4
Datasheet/manual