Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MD CS300 :: Metal detector, digital with LCD, type 300


MD CS300

  • Product Description
  • Technical information
  • General
    • Type
    • Metal detector
    • Technology
    • Digital
    • Colour
    • Black
    • Model
    • CS300
  • Packaging
    • Packaging
    • Individual packaging

The CS300 digital metal detector from Vellemann makes searching for coins, relics, jewellery, gold and silver easy. The comfortable armrest and the adjustable handle allow a comfortable position and stance. Thanks to the waterproof search head, the CS300 can be used both on land and in water.

Characteristics:
• Waterproof search coil, 220 mm
• Large LC display
• Identification of the objects detected
• Display of the depth
• Adjustable sensitivity
• Variable discrimination
• Variable notch
• With 3-tone audio discriminator
• Low battery indication

Technical data:
• 3.5-mm headphone jack
• Runs on 2 x 9-V block batteries (not included)
• Static search mode: yes (all metals)
• Search modes: all metals, discrimination, notch, auto notch
• Regulation of the sensitivity: 12 levels
• Sensitivity: 25 cm (discrimination), 27 cm (all metals)
• Identification via signal tone: 3 tones
• Display signal strength: yes (in static search mode)
• Display of the depth: 12 segments
• LCD screen: 75 x 40 mm
• Exact location (in all-metal mode): yes
• Manual adjustment to the soil conditions: yes
• Elimination soil effect: yes
• Storage preferences: yes
• Volume control: yes
• Low-battery indication: yes
• Search coil dimensions: Ø 22 cm



Manufacturer : VELLEMAN
Factory number : CS300
Package weight : 2.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Metal detector
    • Technology
    • Digital
    • Colour
    • Black
    • Model
    • CS300
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual