0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MD CS200 :: Metal detector, digital with LCD, type 200


MD CS200

  • Product Description
  • Technical information
  • General
    • Type
    • Metal detector
    • Technology
    • Digital
    • Design
    • With LCD
    • Colour
    • Black
    • Model
    • CS200
  • Packaging
    • Packaging
    • Individual packaging
The CS200 digital metal detector from Vellemann makes searching for coins, relics, jewellery, gold and silver easy. The comfortable armrest and the adjustable handle allow a comfortable position and stance. Thanks to the waterproof search head, the CS200 can be used both on land and in water.

Characteristics:
• Waterproof search coil, Ø 20 cm
• Large LC display
• Identification of the objects detected
• Display of the depth
• Adjustable sensitivity
• Variable discrimination
• Variable notch
• With 3-tone audio discriminator
• Low battery indication

Technical data:
• 3.5-mm headphone jack
• Runs on 2 x 9-V block batteries (not included)
• Search modes: all metals, discrimination, notch
• Regulation of the sensitivity: 10 levels
• Sensitivity: 15 cm
• Identification via signal tone: 3 tones
• Display of the depth: 12 segments
• LCD screen: 75 x 40 mm
• Volume control
• Low battery indication
• Search coil dimensions: Ø 20 cm
• Operating temperature: 0°C to 40°C



Manufacturer : VELLEMAN
Factory number : CS200
Package weight : 2.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Metal detector
    • Technology
    • Digital
    • Design
    • With LCD
    • Colour
    • Black
    • Model
    • CS200
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual