Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MD CS130 :: Metal detector, analogue


MD CS130

  • Product Description
  • Technical information
  • General
    • Type
    • Metal detector
    • Technology
    • Analogue
    • Colour
    • Black
    • Model
    • CS130
  • Packaging
    • Packaging
    • Individual packaging

The CS130 analogue metal detector from Vellemann makes searching for coins, relics, jewellery, gold and silver easy. The comfortable armrest and the adjustable handle allow a comfortable position and stance. Thanks to the waterproof search head, the CS130 can be used both on land and in water.

Characteristics:
• Search for coins, jewellery, gold and silver
• Comfortable armrest
• Headphone output: 3.5 mm
• VU meter indicates the type of metal
• Waterproof search coil (Ø 180 mm)
• Tone differentiation
• Adjustable handle
• Adjustable sensitivity (> 12 cm for a € 0.50 coin)
• Volume control
• Low battery indication

Technical data:
• Runs on 1 x 9-V block battery (not included)
• Length: 78 - 106 cm (adjustable)
• Search head: Ø 18 cm
• Weight: 650 g



Manufacturer : VELLEMAN
Factory number : CS130
Package weight : 1.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Metal detector
    • Technology
    • Analogue
    • Colour
    • Black
    • Model
    • CS130
  • Packaging
    • Packaging
    • Individual packaging