Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MD CS100N :: Metal detector, analogue, basic model


MD CS100N

  • Product Description
  • Technical information
  • General
    • Type
    • Metal detector
    • Technology
    • Analogue
    • Design
    • Basic model
    • Colour
    • Black
    • Model
    • CS100N
  • Packaging
    • Packaging
    • Individual packaging

The CS100N analogue metal detector is the entry-level model in the Vellemann range of detectors. It makes searching for coins, relics, jewellery, gold, silver, etc. both simple and fast. Thanks to the waterproof search head, the CS100N can be used on land and in water.

Characteristics:
• Search almost anywhere for coins, jewellery, gold and silver
• Built-in headphone jack
• VU meter
• Waterproof search coil
• Height-adjustable handle

Technical data:
• Power supply: 6 x 1.5-V AA batteries (not included)
• Length: 60 - 91 cm (adjustable)
• Search head: Ø 16.5 cm (6.5")
• Weight: 660 g (without batteries)



Manufacturer : VELLEMAN
Factory number : CS100N
Package weight : 1.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Metal detector
    • Technology
    • Analogue
    • Design
    • Basic model
    • Colour
    • Black
    • Model
    • CS100N
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual