• Constant voltage max.

  • Material

  • Nominal load

  • Ø

  • Temperatur max.


  • Metal-0,1% 5,10 Ohm - 82,5 Ohm

  •  1 - 12 of  12  items. 
 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    10.0 Ohm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    11.0 Ohm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    15.0 Ohm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    20.0 Ohm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    22.0 Ohm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    27.0 Ohm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    39.0 Ohm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    43.0 Ohm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    47.0 Ohm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    56.0 Ohm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    68.0 Ohm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    82.0 Ohm

Weight incl.:

0.001 kg