Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SONY MSHX16B :: Memory stick, PRO-HG Duo HX, 16 GB

Item-No.: SONY MSHX16B
Memory:

€39,95




SONY MSHX16B

  • Product Description
  • Technical information
  • General
    • Type
    • Memory stick PRO-HG Duo
    • Read (up to)
    • 50 MB/s
    • Write (up to)
    • 15 MB/s
  • Implementation
    • Memory
    • 16 GB

High capacity, ideal for high-resolution photos and videos

• Suitable for burst mode shots with DSLR (ALPHA)
• Up to 50MB/s for a fast transfer of large volumes of data
• Greater durability and reliability: trouble-free operation in the temperature range between -25°C and 85°C
• Compatible with copy-protection technology (MagicGate™)
• Service available to recover deleted data: http://support.sony-europe.com/memstick
• 10-year warranty

Basic Data
Capacity: 16 GB
Memory: Flash memory
Operating voltage: 2.7-3.6 V
Operating current with parallel transfer: up to 100 mA
Read/Write speed (8-bit parallel transfer): up to 50 MB/s
Write speed (8-bit parallel transfer): at least 15 MB/s
Ambient temperature: -25°C ~ +85°C
Dimensions (W x H x D): 31 x 20 x 1.6 mm
Weight: 2 g



Manufacturer : SONY
Factory number : MSHX16B
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Memory stick PRO-HG Duo
    • Read (up to)
    • 50 MB/s
    • Write (up to)
    • 15 MB/s
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual