Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK MC200CM :: 1000Base TX > 1000Base SC M.-mode converter

Item-No.: TPLINK MC200CM
€44,95




TPLINK MC200CM

  • Product Description
  • Technical information
  • General
    • Type
    • Media converter
    • Design
    • 1000BaseTX <> 1000BaseFX SC
    • Assembly
    • 1000 MBit/s
    • Technology
    • Multimode
  • Specials
    • Specification
    • Up to 550 m
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The MC200CM is a media converter designed for converting 1000BASE-SX fibre media into 1000Base-TX copper media and vice versa. The MC200CM was designed according to the IEEE802.3ab 1000Base-T standard and IEEE802.3z 1000Base-SX standard and is intended for use with multimode fibre-optic cables and the SC plug. The MC200CM supports the long-wave (LX) laser specification for a transfer rate corresponding to the full bandwidth. It functions at 850nm for both transmitting and receiving data.

Other features of this module include: the option of using the device as a stand-alone device (no enclosure required) or with the 19 inch system enclosure from TP-LINK, auto MDI/MDIX for the transmission port, and status LED on the front. The MC200CM transmits in fibre-optic long distance mode via the multimode fibre-optic cable up to a distance of 550 m.

• Complies with standards IEEE 802.3ab and IEEE 802.3z.
• FX-port toggles between force and auto mode.
• Fibre-optic transmission distance of up to 0.5 km



Manufacturer : TP-LINK
Factory number : MC200CM
Package weight : 0.481 kg
RoHS : conform
Technical information
  • General
    • Type
    • Media converter
    • Design
    • 1000BaseTX <> 1000BaseFX SC
    • Assembly
    • 1000 MBit/s
    • Technology
    • Multimode
  • Specials
    • Specification
    • Up to 550 m
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin