Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR AGM731F :: SFP transceiver 1000BASE-SX


NETGEAR AGM731F

  • Product Description
  • Technical information
  • General
    • Type
    • Mini GBIC
    • Design
    • 1000Base-SX LC
    • Assembly
    • 10/100/1000 MBit/s
    • Technology
    • Multimode
  • Specials
    • Specification
    • Up to 550 m

Netgear SFP transceiver mini-GBIC module Gigabit SX-LC AGM731F

SFP MULTIMODE LC GBIC

Get Gigabit Ethernet "Short Reach" fibreglass connectivity.
The Prosafe® GBIC module is an LC duplex connection, suitable for use with any slots that comply with the SFP GBIC standard.

• Gigabit Ethernet "Short Reach" fibreglass connectivity.
• LC duplex connector.
• Compatible with SFP connections for all fully managed switches.
• Compatible with SFP connections for all smart switches.
• Compatible with SFP connections from JGS524F.
• Allows Gigabit networks at distances up to 1000 m on laser-optimised OM4 multi-mode fibreglass cables with 50/125 µm.
• Allows Gigabit networks at distances up to 550 m on laser-optimised OM3 multi-mode fibreglass cables with 50/125 µm.
• Allows Gigabit networks at distances up to 275 m on laser-optimised OM1 multi-mode fibreglass cables with 62.5/125 µm.



Manufacturer : NETGEAR
Factory number : AGM731F
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini GBIC
    • Design
    • 1000Base-SX LC
    • Assembly
    • 10/100/1000 MBit/s
    • Technology
    • Multimode
  • Specials
    • Specification
    • Up to 550 m
Datasheet/manual