Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MC-CHASSIS-1 :: Converter Chassis 19" 16-Slot for CM-011


Konverter Chassis 19" 16-Slot für CM-011A und CM-1

  • Product Description
  • Technical information
  • General
    • Type
    • Media converter housing
    • Design
    • For up to 16 converters
Up to 16 converter can be inserted or replaced in running operation (hotswappable)
  • Supports Ethernet, Fast Ethernet, Gigabit, Singlemode and Multimode converter
  • Dual power supply for power redundancy, redudant power supply: MC-RPS-AC 19"/3U
  • housing (L x W x H): 440 x 266 x 133 mm
  • Following converters can be used: CM-011A-ST, CM-011A-SC, CM-011A-SC30, CM-121



Manufacturer : LANTECH
Factory number : MC-CHASSIS-1
Package weight : 9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Media converter housing
    • Design
    • For up to 16 converters
Datasheet/manual