Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP J9150A :: HP SFP+ transceiver module — 10GBase-SR — LC/UPC multi mode


HP X132 10 GB SFP+ LC SR Transceiver (J9150A)

  • Product Description
  • Technical information
  • General
    • Type
    • Transceiver module
    • Design
    • 10000BaseSR
    • Assembly
    • 10/100/1000/10000 MBit/s
  • Specials
    • Specification
    • Up to 300 m

HP SFP+ transceiver module — 10GBase-SR — LC/UPC multi mode HP SFP+ transceiver module

Whether it's a small computer accessory or solutions for a computer centre, Hewlett Packard only ever uses the best methods and technology. The company offers a wide range of system accessories and options, so you can adjust or upgrade your system to suit your needs easily and cost-effectively. With system components from Hewlett Packard, you get exactly what you need.
Product.



Manufacturer : HEWLETT PACKARD ENTERPRISE
Factory number : J9150A
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transceiver module
    • Design
    • 10000BaseSR
    • Assembly
    • 10/100/1000/10000 MBit/s
  • Specials
    • Specification
    • Up to 300 m