Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL0CH1 :: 19" Rack-mount chassis 2 HE 14 slots


19" Rack-mount chassis 2 HE 14 slots

  • Product Description
  • Technical information
  • General
    • Type
    • Chassis for media converter
    • Design
    • For up to 14 converters
Up to 14 converter can be inserted or replaced in running operation (hot-swappable) S
  • Supports Ethernet, Fast Ethernet, Gigabit, Singlemode and Multimode converter
  • Dual power supply for power redundancy, redudant power supply: MC-RPS-AC 19"/3U
  • housing (L x W x H): 440 x 266 x 133 mm
  • Following converters can be used: CM-011A-ST, CM-011A-SC, CM-011A-SC30, CM-121



Manufacturer : EFB-ELEKTRONIK
Factory number : EL0CH1
Package weight : 5.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chassis for media converter
    • Design
    • For up to 14 converters
Datasheet/manual