reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86443 :: Media Conv. 100Base-FX SC SM 1310nm 30km


DELOCK 86443

  • Product Description
  • Technical information
  • General
    • Type
    • Media converter
    • Design
    • 100Base-FX <> 100Base-FX SC
    • Assembly
    • 10/100 MBit/s
    • Technology
    • Single Mode
  • Specials
    • Specification
    • Up to 17.3”
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 3.3 V DC / 2 A
    • Low-voltage connection
    • DC power plug Ø 2.4/0.75 mm
This Delock Fast Ethernet Media Converter can be used to expand a network with an optical fiber interface. The compact dimensions allow a space-saving installation.
Specification
• Connector:
SC Duplex connector for 100Base-FX
RJ45 connector for 10/100Base-T
• For Single-Mode-Fiber, 1310 nm wavelength
• Distance up to 30 km with 9/125 µm fiber
• Transmission rate up to 100 Mb/s
• 5 LEDs for status monitoring
• DIP-switch for configuration of LFP (Link Fault Pass Through),
Half- or Full-Duplex, 10/100 Mb/s mode
• Power supply with 3.3 V included
• Robust metal housing
• Power consumption: 2.3 W
• Dimensions (LxWxH): ca. 74 x 51 x 20 mm
System requirements
• Device with one free RJ45 port
Package content
• Media Converter
• Power supply
• User manual
Package
• White Box



Manufacturer : DELOCK
Factory number : 86443
Package weight : 0.347 kg
RoHS : conform
Technical information
  • General
    • Type
    • Media converter
    • Design
    • 100Base-FX <> 100Base-FX SC
    • Assembly
    • 10/100 MBit/s
    • Technology
    • Single Mode
  • Specials
    • Specification
    • Up to 17.3”
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 3.3 V DC / 2 A
    • Low-voltage connection
    • DC power plug Ø 2.4/0.75 mm