Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86220 :: Media converter 1000Base to SFP


DELOCK 86220

  • Product Description
  • Technical information
  • General
    • Type
    • Media converter
    • Design
    • SFP <> 1000Base-T
    • Assembly
    • 10/100/1000 MBit/s
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1.25 A
    • Low-voltage connection
    • DC power plug 5.5 mm x 2.1 mm

Media converter 1000Base to SFP

This Delock Gigabit Ethernet media converter can be used to extend your network by one optical fibre connection.
Any optional Delock 1-Gb/s SFP module can be used in the SFP slot.

Technical data
• Connectors:
SFP slot for 1-Gb/s SFP module (SFP module not included)
RJ45 connection for 10/100/1000 Base-T
• Data transfer rates of up to 1 Gb/s
• 6 LEDs for status monitoring
• Power supply via supplied 5-V power supply unit
• Power consumption: 2.5 W
• Dimensions: (LxWxH): approx. 95 x 70 x 26 mm

Power supply unit specification
• Plug-in power pack
• Input: AC 100 ~ 240 V/50 ~ 60 Hz/0.25 A
• Output: 5 V/1.25 A
• Earth outside, positive inside
• Dimensions:
Interior: ø approx. 2.1 mm
Exterior: ø approx. 5.5 mm
Length: approx. 9.5 mm

Package contents
• Media converter
• Power supply unit
• User manual



Manufacturer : DELOCK
Factory number : 86220
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • Media converter
    • Design
    • SFP <> 1000Base-T
    • Assembly
    • 10/100/1000 MBit/s
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1.25 A
    • Low-voltage connection
    • DC power plug 5.5 mm x 2.1 mm