Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86199 :: Mini GBIC (SFP+) LC, 10 Gigabit/s


DELOCK 86199

  • Product Description
  • Technical information
  • General
    • Type
    • Media converter/mini GBIC/SFP+
    • Design
    • 10000 BaseTx
    • Assembly
    • 10/100/1000/10000 MBit/s
    • Technology
    • Multimode
  • Specials
    • Specification
    • Up to 300 m

Delock SFP+ module 10GBase-SR MM 850 nm

This Delock SFP+ module can be used to extend a 10 Gigabit switch with a free SFF port by one optical fibre connection.

Technical data
• Multi-mode fibres, 850 nm wavelength
• Up to 300 m with 50/125 µm fibres
• LC duplex connector for fibre optics
• Data transfer rate up to 10 Gbit/s
• Compatible with SFF-8431
• Can be used in SFP+ compatible 1-Gigabit switches
• With digital diagnostic monitoring interface (DDM)
• Operating temperature: 0 - +70°C
• The module can be programmed to be compatible with the switches of various manufacturers on a project-by-project basis

System requirements
• Switch with one free SFF slot

Package contents
• SFP+ module



Manufacturer : DELOCK
Factory number : 86199
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Media converter/mini GBIC/SFP+
    • Design
    • 10000 BaseTx
    • Assembly
    • 10/100/1000/10000 MBit/s
    • Technology
    • Multimode
  • Specials
    • Specification
    • Up to 300 m