Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86188 :: Mini GBIC (SFP), LC, 1 Gigabit/s, 1000 Base-SX


DELOCK 86188

  • Product Description
  • Technical information
  • General
    • Type
    • Media converter/mini GBIC
    • Design
    • 1000BaseTX <> 1000Base-SX
    • Assembly
    • 10/100/1000 MBit/s
    • Technology
    • Multimode
  • Specials
    • Specification
    • Up to 550 m

Delock SFP-module 1000Base-SX MM 850 m DDM

This Delock SFP module can be used to extend a Gigabit switch with one free SFF port by one optical fibre connection.

Technical data
• Multi-mode fibres, 850 nm wavelength
• Up to 550 m with 50/125 µm fibres
• LC duplex connector for fibre optics
• Data transfer rate up to 1.25 Gbit/s
• Compatible with SFP MSA and SFF-8472
• With digital diagnostic monitoring interface (DDM)
• Operating temperature: -20 to +85°C

System requirements
• Switch with one free SFF slot

Package contents
• SFP module



Manufacturer : DELOCK
Factory number : 86188
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Media converter/mini GBIC
    • Design
    • 1000BaseTX <> 1000Base-SX
    • Assembly
    • 10/100/1000 MBit/s
    • Technology
    • Multimode
  • Specials
    • Specification
    • Up to 550 m