Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CM-022A :: Media Converter SFP to SFP 100/1000 Base


Media Converter SFP to SFP 100/1000 BaseX,Multimod

  • Product Description
  • Technical information
  • General
    • Type
    • Media converter/mini GBIC
    • Design
    • 100Base SFP <> 1000Base-SFP
    • Assembly
    • 10/100/1000 MBit/s
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Lantech CM-022A fiber converter is designed to extend the transmitting distance of opticalfiber network. Lantech CM-022A supports both 100Mbps and 1000Mbps speed on each of SFP slot. 4 DIP switches are to adjust transmitting mode and Link Loss Forwarding (LLF) feature. fully compliant with 802.3u and 802.3z standards CM-022A can be slide into a 16-slots chassis with redundant power supply option (MC-116- RPS) for centralized and rack mountable installation.


Manufacturer : EFB-ELEKTRONIK
Factory number : CM-022A
Package weight : 0.455 kg
RoHS : conform
Technical information
  • General
    • Type
    • Media converter/mini GBIC
    • Design
    • 100Base SFP <> 1000Base-SFP
    • Assembly
    • 10/100/1000 MBit/s
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual