0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MICROSOFT WDAV2 :: Microsoft Wireless Display Adapter V2 HDMI/USB


Microsoft Wireless Display Adapter V2

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless Display Adapter
    • Technology
    • Miracast
    • Colour
    • Black
    • Remote control
    • No
  • Implementation
    • Memory
    • 0 GB
    • power supply
    • USB
  • External I/O Ports
    • HDMI
    • 1x
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Yes
  • Measures
    • Width
    • 22 mm
    • Depth
    • 103.5 mm
    • Height
    • 11 mm
    • Connection cable length
    • 0.3 m
  • Weights
    • Weight
    • 33.1 g
Send content wirelessly from your smartphone, tablet or laptop to a large-screen HDTV or monitor.

See the big picture
With the Microsoft Wireless Display Adapter, you can show everyone what is on your tablet, laptop or smartphone on an HDTV or monitor. Whether you want to stream films, show off your photos or play a presentation, everything is transmitted wirelessly to the large screen.

Wireless playback has arrived in the meeting room
Simply plug the Microsoft Wireless Display Adapter into a projector or monitor in the conference room to present your ideas on a large screen and work with everyone in the room in real time. You can even use PowerPoint's drawing feature to highlight a particular point. The Microsoft Wireless Display Adapter turns a large screen into a shared workstation.

WIFI CERTIFIED™ Miracast® technology
Since the Microsoft Wireless Display Adapter works using WIFI CERTIFIED™ Miracast® technology, you are no longer dependent on specific apps or content streaming. You can transfer everything that appears on your device to an HDTV or monitor. The Microsoft Wireless Display Adapter is also a certified adapter for Intel® Wireless Display (WiDi), and works with 2-in-1s and tablet devices with Intel WiDi functionality.

Ready to use in minutes
Simply plug the Microsoft Wireless Display Adapter's USB and HDMI connectors into your HDTV or monitor, connect your devices and mirror or extend your screen. That is all it takes! The Microsoft Wireless Display Adapter provides a reliable connection over a distance of up to 7 m.


  • Wireless video/audio extension
  • Form factor: external
  • Colour: dark titanium
  • Connection: wireless
  • Maximum transmission range: 7 m
  • Power supply: via USB
  • WIFI CERTIFIED Miracast

Interfaces:
  • 1x HDMI
  • 1x USB cable, 30 cm


Software/system requirements:

  • Required operating system: Windows 8.1, Windows 10
  • Dimensions and weight:
    • Width: 10.35 cm
    • Depth: 2.2 cm
    • Height: 1.1 cm
    • Weight: 33.1 g


    --- TV not included! ---


Manufacturer : MICROSOFT
Factory number : P3Q-00003
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless Display Adapter
    • Technology
    • Miracast
    • Colour
    • Black
    • Remote control
    • No
  • Implementation
    • Memory
    • 0 GB
    • power supply
    • USB
  • External I/O Ports
    • HDMI
    • 1x
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Yes
  • Measures
    • Width
    • 22 mm
    • Depth
    • 103.5 mm
    • Height
    • 11 mm
    • Connection cable length
    • 0.3 m
  • Weights
    • Weight
    • 33.1 g