reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHROMECAST2SW :: Google Chromecast2 Media Streaming Player


Google Chromecast 2

  • Product Description
  • Technical information
  • General
    • Type
    • Media player
    • Colour
    • Black
    • Power supply
    • External
    • Remote control
    • No
  • Implementation
    • Memory
    • 0 GB
    • power supply
    • USB
  • Display
    • Resolution
    • Up to 1080p
  • External I/O Ports
    • HDMI
    • 1x
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Yes
  • Measures
    • Width
    • 52 mm
    • Height
    • 13.50 mm
    • Length
    • 52 mm
  • Weights
    • Weight
    • 400 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Experience videos and music from the Internet on your TV, easy!

With Chromecast you can watch movies, apps, games and more on the big screen. Stream your favorite shows from your smartphone or tablet directly at the TV.

Very easy to set up
Chromecast is compatible with the devices you already own. Connect Chromecast to your HD television, establish a wireless connection and stream music, videos and games on your smartphone, your tablet or your laptop.

Your smartphone for remote control
With Chromecast bring your own program from your smartphone on TV. You can choose from thousands of shows and movies, and many million songs apps like YouTube, Netflix, Maxdome, Sky online, 7TV, ZDF media library and Google Play.

Big Entertainment, whenever you want
Watch your favorite movies and discover new - on your biggest screen. Stream more than 200,000 movies and TV shows, 30 million songs, and much more about apps like Netflix, YouTube, Google Play and Deezer.

Every display on the TV directly reflect
Stream music, videos and much more. From your Android smartphone or tablet, or a web site from the Chrome browser on your laptop to a big screen You can everything is available online, on your TV.

For the perfect movie night
Chromecast streaming videos from the cloud. To give you full HD resolution with surround sound. The built-in dual-band WLAN (2.4 / 5 GHz) with adaptive antenna technology provides high resolution and smooth playback.

System Requirements:
A TV with an HDMI port, Wi-Fi and a supported Wi-Fi enabled device required. The performance of specific Chromecast features, services and apps depending on the device used and the Internet connection. Is Chromecast compatible with Wi-Fi-enabled smartphones and tablets with Android 4.1 and later, iPhone, iPad and iPod with iOS 7.0 and higher, Chrome for Mac and Chrome for Windows and Chrome OS. Certain Chromecast features, services and apps may not be available in all regions.

An Internet connection is required to make full use!



Manufacturer : GOOGLE
Factory number : GA3A00095-A07-Z01
Package weight : 0.214 kg
RoHS : conform
Technical information
  • General
    • Type
    • Media player
    • Colour
    • Black
    • Power supply
    • External
    • Remote control
    • No
  • Implementation
    • Memory
    • 0 GB
    • power supply
    • USB
  • Display
    • Resolution
    • Up to 1080p
  • External I/O Ports
    • HDMI
    • 1x
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Yes
  • Measures
    • Width
    • 52 mm
    • Height
    • 13.50 mm
    • Length
    • 52 mm
  • Weights
    • Weight
    • 400 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual