Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SET WS 01 :: Measurement and breadboard set


SET WS 01

  • Product Description
  • Technical information
  • General
    • Type
    • Measuring instruments set
    • Technology
    • 7-piece
    • Design
    • Measuring devices and plugboard set
    • Model
    • Electronics measurement
  • Packaging
    • Packaging
    • Carrying case
Delivery Content:
  • UT 139B: UNI-T True RMS Digital Multimeter, 4000 Counts, CAT III 600V, 0,1% accuracy

  • PEAKTECH 7310: Premium case for measurement devices, 460 x 330 x 150 mm

  • PEAKTECH 7020: 2x 4 mm safety leads (red/black)

  • PEAKTECH 7010: 2x 4 mm clamps (red/black) 5 A

  • PRECI TOOLKIT 1: Precision tool kit

  • STECKBOARD 2K4V: Breadboard 1280/400 contacts

  • STECKBOARD DBS: Breadboard bridges



Manufacturer : UNI-TREND
Package weight : 4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Measuring instruments set
    • Technology
    • 7-piece
    • Design
    • Measuring devices and plugboard set
    • Model
    • Electronics measurement
  • Packaging
    • Packaging
    • Carrying case
Datasheet/manual