Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 8103 :: PeakTech® 8103 environmental measurement kit


PEAKTECH 8103

  • Product Description
  • Technical information
  • General
    • Type
    • Measuring instruments set
    • Technology
    • 5-piece
    • Design
    • Air measuring device, lux meter, anemometer
    • Model
    • Environmental measurement
  • Packaging
    • Packaging
    • Carrying case

In education and professional training, as well as for personal research purposes, it is essential to be able to carry out a range of environmental measurements. This new line of environmental measuring devices in a practical carrying case offers a comprehensive collection of practical measuring devices. The PeakTech 5160 is a compact device for measuring air humidity and temperature, making it ideal for indoor climate control or for evaluating air quality in the field of horticulture or plant breeding. The light intensity measurement in lux can be obtained using the new PeakTech 5165, which is important not only for occupational health purposes but also for horticulture. Wind speeds of up to 90 km/h can be measured using the PeakTech 5170 vane anemometer. This device even warns you of the wind chill factor in cooler temperatures. The new PeakTech 5175 can be used to measure the sound level in the A-weighted range from 30 to 130 dB. These practical measuring devices come in a PeakTech 7265 carrying case, safely protected from dust and rain as well as any damage due to knocks or falls during transport.

Included with delivery:
  • Sturdy PeakTech 7265 carrying case

  • PeakTech 5160: air humidity and air temperature meter with automatic backlight

  • PeakTech 5165: luxmeter for up to 200,000 lux with automatic backlight

  • PeakTech 5170: vane anemometer with wind chill warning and automatic backlight

  • PeakTech 5175: sound level meter for 30 - 130 dB (A) with automatic backlight




Manufacturer : PEAKTECH
Factory number : P 8103
Package weight : 2.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Measuring instruments set
    • Technology
    • 5-piece
    • Design
    • Air measuring device, lux meter, anemometer
    • Model
    • Environmental measurement
  • Packaging
    • Packaging
    • Carrying case
Datasheet/manual