0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 8100 :: PeakTech® 8100 DMM and current clamp meter measurement kit

Item-No.: PEAKTECH 8100
€117,70




PEAKTECH 8100

  • Product Description
  • Technical information
  • General
    • Type
    • Measuring instruments set
    • Technology
    • 7-piece
    • Design
    • Multimeter, current clamp, measurement accessories
    • Model
    • Electronics measurement
  • Packaging
    • Packaging
    • Carrying case
The PeakTech 3415 digital multimeter delivers a true RMS measurement and is suitable for performing a variety of measurements used in electronics, including AC and DC voltage, current, capacity, resistance, frequency and temperature. The device is also equipped with a USB port, enabling all recorded data to be transferred to a PC. In addition to the multimeter, this measurement kit also includes a PeakTech 4200 current clamp adapter, which can provide contactless AC measurements of up to 200 A. For everyday work in the field of electronics, the kit includes PeakTech 7015 crocodile clips and PeakTech 7020 connecting cables. The TF-25 clamp temperature probe included in the kit is ideal for professional temperature measurements. This probe can be easily connected to your pipe systems or any other system that needs to be measured. These measuring devices come in a PeakTech 7265 carrying case, safely protected from dust and rain as well as any damage due to knocks or falls during transport.

Included with delivery:
  • Sturdy PeakTech 7265 carrying case
  • Extensive range of testing accessories
  • PeakTech 3415: high-quality true RMS digital multimeter with USB port
  • PeakTech 4200: current clamp adapter for AC current of up to 200 A
  • PeakTech 7020: 4-mm safety connecting cables
  • PeakTech 7015: 10-A crocodile clips for up to 1000 V
  • PeakTech TF-25: type-K clamp temperature probe



Manufacturer : PEAKTECH
Factory number : P 8100
Package weight : 2.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Measuring instruments set
    • Technology
    • 7-piece
    • Design
    • Multimeter, current clamp, measurement accessories
    • Model
    • Electronics measurement
  • Packaging
    • Packaging
    • Carrying case
Datasheet/manual