Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZOLLSTOCK 3 :: Plastic measuring stick, 1 m, white, duplex scale


ZOLLSTOCK 3

  • Product Description
  • Technical information
  • General
    • Type
    • Folding ruler
    • Design
    • Plastic
  • Measures
    • Length
    • 1000 mm
  • Specials
    • Specification
    • Kunststoff

A folding rule, made of plastic with duplex scale.
1 m, 10 sections, 13 mm wide, white.



Package weight : 0.0419 kg
Technical information
  • General
    • Type
    • Folding ruler
    • Design
    • Plastic
  • Measures
    • Length
    • 1000 mm
  • Specials
    • Specification
    • Kunststoff
Datasheet/manual