Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA DIGIMAX :: Wiha calliper gauge


WIHA DIGIMAX

  • Product Description
  • Technical information
  • General
    • Type
    • Vernier calliper
    • Design
    • Analogue/digital
    • Colour
    • Black
  • Measures
    • max. measuring length
    • 150 mm
  • Implementation
    • Type of battery
    • 1x type SG 13

Wiha fibreglass-reinforced calliper gauge made from a non-metallic high-tech material with 60% fibreglass content. For inside, outside, depth and level measurements. Extremely high stiffness and wear-resistant measuring base for constantly accurate measurements. Non-corrosive, non-magnetic, barely thermally conductive and electrically insulating.

• Reading: 0.01 mm
• Measurement: up to 150 mm
• 5-digit display, 7.5 mm digit height, either in mm or inches
• Switches on automatically during operation and off when not used for 5 mins
• Zero position possible in each position for comparison measurement
• Incl. battery and plastic case



Manufacturer : WIHA
Factory number : 29422
Package weight : 0.133 kg
Technical information
  • General
    • Type
    • Vernier calliper
    • Design
    • Analogue/digital
    • Colour
    • Black
  • Measures
    • max. measuring length
    • 150 mm
  • Implementation
    • Type of battery
    • 1x type SG 13
Datasheet/manual