Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABILA P PRO M :: Stabila Pocket Pro Magnetic


STABILA P PRO M

  • Product Description
  • Technical information
  • General
    • Type
    • Spirit level
    • Design
    • Beam level
    • Colour
    • Yellow
  • Measures
    • Length
    • 68 mm
    • Width
    • 68 mm
    • Height
    • 41 mm
    • Depth
    • 19 mm
  • Implementation
    • Accuracy
    • 1 mm/m
  • Packaging
    • Packaging
    • With magnet

Quality product in mini format, professional mini-format spirit-level - ideal for any discerning craftsman.

Robust aluminium-core housing. Rectangular aluminium frame with two precisely milled measuring surfaces: on the sides and bottom. In addition, cleanly drawn V-groove.

This professional equipment enables measurements on flat and curved surfaces. The trowalisation of the aluminium frame (roughened and hardened) ensures lasting protection of the Pocket measuring surfaces. One extra strong rare-earth magnet - up to 5 x stronger than usual ferrite magnets - on each of the bottom and side measuring surfaces. This keeps your hands free while aligning and adjusting metal objects.

The vertical measuring surface is at an angle of 90 degrees to the horizontal measuring surface. This enables vertical measurements with the horizontal spirit level! Stable belt clip included.

The small pocket spirit level in original STABILA quality. Practical, lightweight, precise. Always at hand - ready for measuring at any time.

In the pocket spirit level, STABILA has packed professional quality into mini format:
Firmly sealed spirit level installed using the well-proven STABILA installation principle.
Permanently exact. Large spirit levels. Optimal readability. Made in Germany.

Measuring accuracy in normal position: +/- 1 mm/m. Maximum angular deviation of the frame +/- 0.1 degree.



Manufacturer : STABILA
Factory number : 17768
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spirit level
    • Design
    • Beam level
    • Colour
    • Yellow
  • Measures
    • Length
    • 68 mm
    • Width
    • 68 mm
    • Height
    • 41 mm
    • Depth
    • 19 mm
  • Implementation
    • Accuracy
    • 1 mm/m
  • Packaging
    • Packaging
    • With magnet
Datasheet/manual