Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABILA P ELEC :: Stabila Pocket Electric


STABILA P ELEC

  • Product Description
  • Technical information
  • General
    • Type
    • Spirit level
    • Design
    • Beam level
    • Colour
    • Yellow
  • Measures
    • Length
    • 68 mm
    • Width
    • 68 mm
    • Height
    • 41 mm
    • Depth
    • 19 mm
  • Implementation
    • Accuracy
    • 1 mm/m
  • Packaging
    • Packaging
    • With magnet

Professional quality in mini format - spirit level with special features for electricians:

Absolutely fast and safe horizontal alignment of UP-switches and sockets.

Extra strong rare-earth magnet - up to 5 x stronger than usual ferrite magnets.

Attach the Pocket Electric to the edge of the switch or socket insert - the spirit level adjusts to the base measuring surface by itself.

Clever: The opening for the screwdriver guide. This allows the fitting to be adjusted easily and immediately while the spirit level is in place. Due to the additional floor measuring surface the Pocket Electric is a useful spirit level, which not only electricians like to keep ready at hand.

The small pocket spirit level in original STABILA quality. Practical, lightweight, precise. Always at hand - ready for measuring at any time.

In this pocket spirit level, STABILA has packed professional quality into mini format:

Firmly sealed spirit level installed using the well-proven STABILA installation principle.
Permanently exact. Large spirit levels. Optimal readability. Made in Germany.

Measuring accuracy in normal position: +/- 1 mm/m.



Manufacturer : STABILA
Factory number : 17775
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spirit level
    • Design
    • Beam level
    • Colour
    • Yellow
  • Measures
    • Length
    • 68 mm
    • Width
    • 68 mm
    • Height
    • 41 mm
    • Depth
    • 19 mm
  • Implementation
    • Accuracy
    • 1 mm/m
  • Packaging
    • Packaging
    • With magnet
Datasheet/manual