Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABILA 17677 :: STABILA light-metal spirit level, type 96-M


STABILA 17677

  • Product Description
  • Technical information
  • General
    • Type
    • Spirit level
    • Technology
    • Electronic
    • Design
    • Beam level
    • Colour
    • Yellow
  • Measures
    • Length
    • 610 mm
  • Implementation
    • Accuracy
    • 0.5 mm/m

Electronic IP 65 extra strong light-metal rectangular profile with removable end caps made of two material components.

These end caps ensure an increased attenuation and, after removing, for a continuous, clean marker line right into the corners.

Patented anti-skid stopper.

Two milled measuring surfaces with extra strong rare-earth magnets, electronic module for tilt measurement.

Dual display for easy reading even from above (narrow face side) with switchable lighting. Display in degrees, percentage, mm/m and more.

Delay-free measured value determination.

Acoustic alignment aid in the range of +/- 2° to the vertical, horizontal and an individually adjustable reference level as well as a Key-Lock to secure the reference plane. Hold and automatic power-off function. Warning when tilting the spirit level in the second axis.

Incl. Carrying case.

Measuring accuracy of spirit levels: in normal position and during handling 0.029° = 0.5 mm/m.
Measuring accuracy of the electronic module: at 0° and 90°: 0.05°, otherwise 0.2°. IP 65. Made in Germany.



Manufacturer : STABILA
Factory number : 17677
Package weight : 1.143 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spirit level
    • Technology
    • Electronic
    • Design
    • Beam level
    • Colour
    • Yellow
  • Measures
    • Length
    • 610 mm
  • Implementation
    • Accuracy
    • 0.5 mm/m
Datasheet/manual