Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABILA 17670 :: STABILA light-metal spirit level, type 196-2


STABILA 17670

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic spirit level
    • Technology
    • Analogue/digital
    • Design
    • Beam level
    • Colour
    • Yellow
  • Measures
    • Length
    • 610 mm
  • Implementation
    • Accuracy
    • 0.5 mm/m

Electronic IP 65 extra strong light-metal rectangular profile with gripping grooves and novel, removable end caps made of two material components.

These end caps ensure an increased attenuation and, after removing, for a continuous, clean marker line right into the corners.
Patented anti-skid stopper.

With additional access opening made using a complex two-component technology.

With a second vertical spirit level. Two milled measuring surfaces, electronic module for tilt measurement. Dual display for easy reading even from above (narrow face side) with switchable lighting. Display in degrees, percentage, mm/m and more. Delay-free measured value determination.

Acoustic guidance in the range of +/- 2° to the vertical, horizontal and an individually adjustable reference level as well as a Key-Lock to secure the reference plane. Hold and automatic power-off function. Warning when tilting the spirit level in the second axis.

Supplied with transport bag.

Measuring accuracy of spirit levels: in normal position and during handling 0.029° = 0.5 mm/m.
Measuring accuracy of the electronic module: at 0° and 90°: 0.05°, otherwise 0.2°. IP 65. Made in Germany.



Manufacturer : STABILA
Factory number : 17670
Package weight : 1.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic spirit level
    • Technology
    • Analogue/digital
    • Design
    • Beam level
    • Colour
    • Yellow
  • Measures
    • Length
    • 610 mm
  • Implementation
    • Accuracy
    • 0.5 mm/m
Datasheet/manual