0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABILA 17323 :: STABILA light-metal spirit level, type 80 A


STABILA 17323

  • Product Description
  • Technical information
  • General
    • Type
    • Spirit level
    • Technology
    • Electronic
    • Design
    • Beam level
    • Colour
    • Yellow
  • Measures
    • Length
    • 300 mm
  • Implementation
    • Accuracy
    • 0.5 mm/m
Light-metal spirit level type 80 A electronic. Made of particularly corrosion-resistant light-metal alloy.

Ribbed rectangular profile. The ribs and the reinforced soles of the profile ensure high rigidity of the profile and a good grip when in use. The surface is electrostatically powder-coated.

Colour: yellow. White plastic parts.

With unbreakable spirit level made of block acrylic glass.

With electronic module for tilt measurement. Display in degrees, percentage, mm/m and more.
Acoustic alignment aid in the range of +/- 2° to the vertical, horizontal and an individually adjustable reference plane. Hold and automatic power-off function.

Measuring accuracy of the spirit levels:
In normal position 0.029° = 0.5 mm/m and during handling 0.043° = 0.75 mm/m.
Measuring accuracy of the electronic module:
at 0° and 90°: 0.05°, otherwise 0.2°.

Made in Germany.



Manufacturer : STABILA
Factory number : 17323
Package weight : 0.336 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spirit level
    • Technology
    • Electronic
    • Design
    • Beam level
    • Colour
    • Yellow
  • Measures
    • Length
    • 300 mm
  • Implementation
    • Accuracy
    • 0.5 mm/m