Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABILA 10656 :: Steel pocket tape measure, type Architect 15 m


STABILA 10656

  • Product Description
  • Technical information
  • General
    • Type
    • Tape measure
    • Design
    • Architekt
  • Measures
    • max. measuring lenght
    • 15 m

STABILA steel pocket tape measure, type Architect/BIM 10 mm wide, white-painted steel measuring tape. Red metre figures in front of all tens.

Continuous mm division. Practical, extremely durable, lightweight polyamide capsule of only 75 mm in diameter.
EC type-examination certificate
EC-accuracy class II



Manufacturer : STABILA
Factory number : 16320
Package weight : 0.223 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tape measure
    • Design
    • Architekt
  • Measures
    • max. measuring lenght
    • 15 m
Datasheet/manual