Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABILA 01128 :: STABILA wooden folding rule, series 600, type 617


STABILA 01128

  • Product Description
  • Technical information
  • General
    • Type
    • Folding ruler
    • Design
    • Beechwood
    • Colour
    • White/yellow
  • Measures
    • Length
    • 2000 mm
  • Specials
    • Specification
    • Beechwood

Folding rule, 2 m long, 10 sections, 16 mm wide, 3 mm thick sections.

Quality beech wood; according to our experience the best combination of stability and flexibility.

Type 617 white/yellow

With built-in steel springs and hidden rivets.

Tens in red. Unsurpassed abrasion-resistant and weatherproof scale, due to a double dip coating.

EC type-examination certificate,
EC accuracy class III



Manufacturer : STABILA
Factory number : 01128
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • Folding ruler
    • Design
    • Beechwood
    • Colour
    • White/yellow
  • Measures
    • Length
    • 2000 mm
  • Specials
    • Specification
    • Beechwood
Datasheet/manual