Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHIEBLEHRE :: Vernier calliper, 125 mm


SCHIEBLEHRE

  • Product Description
  • Technical information
  • General
    • Type
    • Vernier calliper
    • Design
    • Analogue
  • Measures
    • Length
    • 180 mm
    • max. measuring length
    • 125 mm

• Wheel adjustment along scale with metric and inch divisions
• Nickel-plated for corrosion protection.
• Measurement range: 125 mm
• Total length: 180 mm



Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vernier calliper
    • Design
    • Analogue
  • Measures
    • Length
    • 180 mm
    • max. measuring length
    • 125 mm
Datasheet/manual