Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEREL HTS30 :: Try Square, 300 mm


PEREL HTS30

  • Product Description
  • Technical information
  • General
    • Type
    • Angle stop
  • Measures
    • Length
    • 300 mm
  • Specials
    • Specification
    • Metal
  • 30 cm hardened steel blade
  • aluminium handle


dimensions (W x H x D): 300 x 130 x 13 mm



Manufacturer : PEREL
Factory number : HTS30
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Angle stop
  • Measures
    • Length
    • 300 mm
  • Specials
    • Specification
    • Metal
Datasheet/manual