Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN M247-20 :: Feeler gauges, 20 sheets 005 -1.0 mm


MAN M247-20

  • Product Description
  • Technical information
  • General
    • Type
    • Feeler gauge
    • Design
    • 0.05 - 1.0 mm
  • Packaging
    • Packaging
    • 20 -teilig

Precision design, nickel plated body with tapered, polished sheets

005 - 1.0 mm



Manufacturer : BRÜDER MANNESMANN
Factory number : M 247-20
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Feeler gauge
    • Design
    • 0.05 - 1.0 mm
  • Packaging
    • Packaging
    • 20 -teilig
Datasheet/manual