0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUF FT50CM :: 13 mm x 50 m open-frame measuring tape


LUF FT50CM

  • Product Description
  • Technical information
  • General
    • Type
    • Tape measure
  • Measures
    • Length
    • 50000 mm
    • max. measuring lenght
    • 50 m
    • Width
    • 13 mm
  • Unique, non-slip pistol grip
  • Smooth, convenient retractor technology
  • Compact design to fit any toolbox
  • Non-stretch metal measuring tape



Manufacturer : LUFKIN
Factory number : FT50CM
Package weight : 0.948 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tape measure
  • Measures
    • Length
    • 50000 mm
    • max. measuring lenght
    • 50 m
    • Width
    • 13 mm
Datasheet/manual