Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LASER LAX 50 :: Stabila LAX 50


LASER LAX 50

  • Product Description
  • Technical information
  • General
    • Type
    • Cross-line laser
    • Design
    • Laser class 2
    • Assembly
    • Laser type 635 nm
    • Colour
    • Yellow
  • Specials
    • Range
    • 10 m
  • Implementation
    • Type of battery
    • 3x AA (Mignon)
    • Accuracy
    • 0.5 mm/m
  • Packaging
    • Packaging
    • With stand

Stabila LAX 50 - Self-levelling cross-line laser with a stand/telescopic rod combination - highly flexible application. Switch on - ready to go.

The STABILA LAX 50 projects crossing horizontal and vertical lines in seconds - both perfectly levelled automatically. Suitable for interior work. The result: long, clearly visible horizontal and vertical laser lines at exact right-angles to each other. These lines facilitate all alignment work. For use when installing furniture, tiling, decorating and during installation work. Measure without a single pencil mark. That's what you call clean work. The show-stopper: a stand/telescopic rod

combination. Unscrew the stand legs and screw them together to create a telescopic rod - dock the LAX 50 to the rod - and off you go. The stand covers a working range of 0.6 - 1 m, the telescopic rod up to 2.75 m maximum. If you put on the LAX 50 on the ground, the working height is 7 cm. Its versatility makes the STABILA LAX 50 a handy partner for any job. Work accurately on your own - change location quickly: the LAX 50 cross-line laser is an ingenious all-round laser.

• Laser class: 2
• Output: <1 mW
• Laser wavelength: 635 nm
• Accuracy: ±0.5 mm/m
• Visible line range: 10 m
• Battery life: approx. 30 hrs.
• Scope of delivery: LAX 50 incl. stand/telescopic rod combination, including batteries



Manufacturer : STABILA
Package weight : 2.332 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cross-line laser
    • Design
    • Laser class 2
    • Assembly
    • Laser type 635 nm
    • Colour
    • Yellow
  • Specials
    • Range
    • 10 m
  • Implementation
    • Type of battery
    • 3x AA (Mignon)
    • Accuracy
    • 0.5 mm/m
  • Packaging
    • Packaging
    • With stand