Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LASER LAX 400 :: Stabila multi-line laser/type: LAX 400


LASER LAX 400

  • Product Description
  • Technical information
  • General
    • Type
    • Cross-line laser
    • Design
    • Laser class 2
    • Assembly
    • Laser type 635 nm
    • Colour
    • Yellow
  • Specials
    • Range
    • 20 m
  • Implementation
    • Type of battery
    • 4 x AA (Mignon)
    • Accuracy
    • 0.3 mm/m

The professional laser for interior design

A 360° horizontal line for marking, aligning and levelling across the entire room.
MANUAL ALIGNMENT function: the two vertical lines form a 90° angle. Fine adjustment allows the laser lines to be swivelled to a target position without losing the original positioning of the plumb point (e.g. for accurately setting partition walls with U-profiles).
Downward plumb beam - clearly visible thanks to the extendible foot. The two vertical lines cross precisely above the plumb point.
Ideal for working directly on the laser lines. For transferring the layout from floor to ceiling.
For fast and precise plumbing.
Shock-absorbing STABILA soft-grip housing.
The LAX 400 can be used over long distances both indoors and outdoors thanks to pulsed laser lines and an optional STABILA line receiver.



Manufacturer : STABILA
Factory number : 18702
Package weight : 2.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cross-line laser
    • Design
    • Laser class 2
    • Assembly
    • Laser type 635 nm
    • Colour
    • Yellow
  • Specials
    • Range
    • 20 m
  • Implementation
    • Type of battery
    • 4 x AA (Mignon)
    • Accuracy
    • 0.3 mm/m
Datasheet/manual