Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH PLL 360 :: PLL 360 Cross-line laser


BOSCH PLL 360

  • Product Description
  • Technical information
  • General
    • Type
    • Cross-line laser
    • Design
    • Laser class 2
    • Assembly
    • Laser type 635 nm
    • Colour
    • Green
  • Specials
    • Range
    • 20 m
  • Implementation
    • Accuracy
    • 0.4 mm/m
  • Packaging
    • Packaging
    • With wall bracket

Versatile cross-line laser fur crossed, horizontal, vertical line, angle and soldering function


• Convenient - 360° line allows levelling without repositioning the device
• Precise - good visibility of the 360° laser line ensures high degree of precision
• Comfortable - self levelling in 4 seconds
• Practical - lock function allows the alignment of the laser in different angles
• Compatible - 1/4 inch thread, fits on all standard tripods/wall brackets

Technical data
Workspace O m 20
Laser class 2
Levelling time sec. 4
Precision mm/m 0.4
Laser diode nm 635
mW <1
Self levelling 500-3000 rpm
Weight (gross/net) kg 0.5/0.7

Included with delivery: Wall bracket, case, 4 AA batteries



Manufacturer : BOSCH
Factory number : 0.603.663.000
Package weight : 1.124 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cross-line laser
    • Design
    • Laser class 2
    • Assembly
    • Laser type 635 nm
    • Colour
    • Green
  • Specials
    • Range
    • 20 m
  • Implementation
    • Accuracy
    • 0.4 mm/m
  • Packaging
    • Packaging
    • With wall bracket
Datasheet/manual