• Measurement and Workshop Equipment

    New articles from NOV 2018 to DEZ 2018

  • page 
  •  1 - 16 of 85 items. 
  • compare
  • Sort by:
 
item-no.: BENNING 047002

  • Type:

    PC-Software

  • Design:

    CD-ROM

  • Model:

    PC-WIN ST 750-760

  • Operating system:

    Windows

 
  • Performance:

    850 W

  • Type:

    Modular cable management

  • Model:

    Toughpower Grand RGB Serie

  • Technology:

    80 plus gold

  • Assembly:

    ATX 12V 2.4 / EPS 12V V2.92

  • Specification:

    24-pin mainboard port

  • Colour:

    Black

  • Connection:

    4x HDD, 1x FDD, 2x P4+4

 
  • Performance:

    750 W

  • Type:

    Modular cable management

  • Model:

    Toughpower Grand RGB Serie

  • Technology:

    80 plus gold

  • Assembly:

    ATX 12V 2.4 / EPS 12V V2.92

  • Specification:

    24-pin mainboard port

  • Colour:

    Black

  • Connection:

    4x HDD, 1x FDD, 1x P4+4

 
  • Performance:

    650 W

  • Type:

    Modular cable management

  • Model:

    Toughpower Grand RGB Serie

  • Technology:

    80 plus gold

  • Assembly:

    ATX 12V 2.4 / EPS 12V V2.92

  • Specification:

    24-pin mainboard port

  • Colour:

    Black

  • Connection:

    4x HDD, 1x FDD, 1x P4+4

 
  • Performance:

    650 W

  • Type:

    Modular cable management

  • Model:

    Smart Pro RGB Serie

  • Technology:

    80 plus bronze

  • Assembly:

    ATX 12V 2.4 / EPS 12V V2.92

  • Specification:

    24-pin mainboard port

  • Colour:

    Black

  • Connection:

    4x HDD, 1x FDD, 1x P4+4

 
  • Performance:

    750 W

  • Type:

    Modular cable management

  • Model:

    Smart Pro RGB Serie

  • Technology:

    80 plus bronze

  • Assembly:

    ATX 12V 2.4 / EPS 12V V2.92

  • Specification:

    24-pin mainboard port

  • Colour:

    Black

  • Connection:

    6x HDD, 1x FDD, 1x P4+4

 
  • Performance:

    850 W

  • Type:

    Modular cable management

  • Model:

    Smart Pro RGB Serie

  • Technology:

    80 plus bronze

  • Assembly:

    ATX 12V 2.4 / EPS 12V V2.92

  • Specification:

    24-pin mainboard port

  • Colour:

    Black

  • Connection:

    6x HDD, 1x FDD, 1x P4+4

 
  • Type:

    Ersatzklinge

  • Design:

    für KN 98 56

 
Voltage and continuity tester

Suitable for electrical engineering, industry, maintenance, service (troubleshooting).

The devices are designed for DC and AC voltage testing in the voltage range from 12 V to 1000 V. These devices can be used to perform polarity tests and also carry out phase tests with alternating voltage. It indicates the rotary field direction of a three-phase network if the star point is earthed.

  • Voltage from 12 V - 1.000 V AC / DC (LED)
  • Display levels: 12, 24, 50, 120, 230, 400, 690, 1,000 V AC/DC
  • Optical continuity test up to 100 kO (yellow LED)
  • Rotary field direction (green LED) / phase check (red LED), polarity check (LED)
  • Direct display without pushbutton actuation (high-impedance test)
  • Load connection via pushbutton (low impedance test)
  • Conscious tripping of the residual current circuit breaker
  • Vibration alarm in the test grip
  • Switchable measuring point illumination
  • Protection class IP 65 (dust-tight / jet water protected)
  • Robust housing design with rubberized grip surface
  • Overvoltage category CAT IV 600 V, CAT III 1000 V
  • Incl. 2 x 1.5 V micro-batteries (LR03 / AAA) (voltage display from 50 V even with empty batteries!)
  • Tested and approved in accordance with DIN EN 61243-3, VDE 0682-401:2011-02
 
Voltage and continuity tester

Suitable for electrical engineering, industrial, maintenance and service (troubleshooting) applications.

These devices are designed for DC and AC voltage testing within a voltage range of 12 V to 1000 V. These devices can also be used to carry out polarity tests with DC voltage and
phase tests with AC voltage. The phase sequence of a three-phase supply is displayed, provided that the neutral point is earthed.


  • Voltage from 1 V - 1000 V AC TRUE RMS/1,200 V DC (LCD)
  • Display levels: 50, 120, 230, 400 V AC/DC (LED)
  • Backlit dual display for displaying frequency (small display) and voltage (large display) and/or resistance
  • Optical continuity test up to 100 kOhm (yellow LED)
  • Resistance measurement: 0.1 - 300 kOhm (LCD)
  • Diode testing: 0.3 V - 2 V (LCD)
  • Phase sequence testing (green LED)/phase testing (red LED)
  • Polarity test (LCD)
  • Frequency measurement: 1 Hz - 1,000 Hz
  • Direct display without pushbutton activation (high-impedance test)
  • Load connection via pushbuttons (low-impedance test)
  • Intentional triggering of the RCD
  • Vibrating alert in the tester handle
  • Illumination of measuring points and display
  • Protection class IP65 (protected against dust and water jets)
  • Robust housing design with rubberised grip surface
  • Over-voltage category: CAT IV 600 V, CAT III 1000 V
  • Incl. 2x 1.5 V micro-batteries (LR03/AAA) (voltage display from 50 V even if the batteries are empty!)
  • Tested and approved in accordance with DIN EN 61243-3, VDE 0682-401:2011-02
 
  • Type:

    Labornetzgerät

 
  • Type:

    Digital-Speicher-Oszilloskop

  • Bandwidth:

    60 MHz

  • Display:

    8” TFT

  • Sample rate:

    1 GS/s per Kanal

  • Slew rate:

    <5.8 ns

  • Specification:

    DSO

  • Assembly:

    4 Kanäle

  • Display type:

    Full Color

  • Width:

    340 mm

 
  • Type:

    Digital-Speicher-Oszilloskop

  • Bandwidth:

    100 MHz

  • Display:

    8” TFT

  • Sample rate:

    1 GS/s per Kanal

  • Slew rate:

    <3.5 ns

  • Specification:

    DSO

  • Assembly:

    4 Kanäle

  • Display type:

    Full Color

  • Width:

    340 mm

 
  • Type:

    Digital-Speicher-Oszilloskop

  • Bandwidth:

    60 MHz

  • Display:

    8” TFT

  • Sample rate:

    1 GS/s per Kanal

  • Slew rate:

    <5.8 ns

  • Specification:

    DSO

  • Assembly:

    2 Kanäle

  • Display type:

    Full Color Touchscreen

  • Width:

    340 mm

 
  • Type:

    Digital-Speicher-Oszilloskop

  • Technology:

    mit DMM und Funktionsgenerator

  • Design:

    All-in-one

  • Bandwidth:

    60 MHz

  • Display:

    8” TFT

  • Sample rate:

    1 GS/s per Kanal

  • Slew rate:

    <5.8 ns

  • Specification:

    DSO

  • Assembly:

    2 Kanäle

 
  • Type:

    Digital-Speicher-Oszilloskop

  • Technology:

    mit DMM und Funktionsgenerator

  • Design:

    All-in-one

  • Bandwidth:

    200 MHz

  • Display:

    8” TFT

  • Sample rate:

    2 GS/s per Kanal

  • Slew rate:

    <1.75 ns

  • Specification:

    DSO

  • Assembly:

    2 Kanäle


reichelt printfooter