Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK HS110 :: Switchable WIFI plug with current measurement

Item-No.: TPLINK HS110
€39,90




HS110EU

  • Product Description
  • Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching/measuring
    • Design
    • 1x socket - WIFI - current measurement
  • Measures
    • Height
    • 100 mm
    • Width
    • 77 mm
    • Depth
    • 66 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Z2 - plug housing
    • Output voltage
    • 100 - 240 V AC

Intelligent control for your home!

  • Remote access: You can control all of your devices conveniently using your smartphone — anywhere and at any time

  • Create schedules: Switch your devices on and off automatically at different times - at sunrise and sunset, for example

  • Consumption display: Analyse your energy consumption in real time or with weekly and monthly reports

  • Away mode: Switch your lights on and off at various times to give the impression that someone is home

  • Easy setup and operation: Connect the WIFI plug to your WIFI network and download the free Kasa app

  • Amazon Echo voice control: With Amazon Echo (sold separately), you can even control your connected devices using voice control

Easy management of your electronic devices — anywhere, anytime
With the HS110 WIFI plug, you can control all of the electronic devices in your home easily via your smartphone — no matter where you are or what time it is.

Always appear to be home
Switch your lights on and off according to a schedule, giving potential burglars the impression that you are at home even if you are actually on the other side of the world.

Everything under control without leaving your bed
Switch off your living room lamps using your smartphone even if you are already in bed or set all lights to automatically switch off at midnight. In the morning, get your filter coffee brewing from the comfort of your bed.

Modern, elegant, discreet
The WIFI plug features a simple, elegant design, so it will fit perfectly in any home.

Save energy and money
With the HS110, you can keep your home at the perfect temperature for you — it's simple and straightforward to use, and will also save energy and money! The WIFI plug measures the energy used by space heaters and fans in real time and provides weekly and monthly reports.

Never leave the iron on again
Have you ever left the house and then panicked that you left the iron on? With the TP-LINK WIFI plug you no longer have to worry. Simply set a limit using the timer feature and your electronic devices will be switched off automatically.

Compatible with Android, iOS and Amazon Echo
The WIFI plug can be paired with Amazon Echo for voice control. The free Kasa app is compatible with all smartphones with an Android (from version 4.1) or iOS (version 8) operating system.



Manufacturer : TP-LINK
Factory number : HS110 (EU)
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching/measuring
    • Design
    • 1x socket - WIFI - current measurement
  • Measures
    • Height
    • 100 mm
    • Width
    • 77 mm
    • Depth
    • 66 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Z2 - plug housing
    • Output voltage
    • 100 - 240 V AC
Datasheet/manual