Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STD 35 :: Telemetry module in waterproof housing


STD 35

  • Product Description
  • Technical information
  • General
    • Type
    • Telemetry module
    • Design
    • Dual band GSM 900/1800
  • Measures
    • Height
    • 95 mm
    • Width
    • 35 mm
    • Length
    • 125 mm
  • Implementation
    • power supply
    • 5 – 32 V DC

TELIC telemetry module STD 35
- the flexible IP-based GSM telemetry solution for professional applications

With integral Web server application

Level control, temperature monitoring or the switching of systems and equipment — the new STD35 dominates all disciplines of professional remote monitoring and control. The analogue inputs allow measurement data to be calculated more accurately. An additional bonus: The sturdy and waterproof STD 35 housing enables use in outdoor areas, at industrial plants or machines.

Characteristics:
• Compact telemetry module in waterproof housing
• Quad-band technology based on a Telit GPRS module
• With optional UMTS module (only on a project basis)
• Integrated backup LiPo battery (660 mAh) powers the device in the event of power failure
• Motion detector as theft protection
• Up to 5 recipients can receive alarm message via e-mail or SMS in the event of the alarm being triggered
• RS232 interface for optional camera or modem functionality
• Configuration and activation of the relays either via the Internet or mobile phone
• Flexible cable assignment as required via internal screw connectors possible
• Input/output can be activated by means of a toll-free call thanks to caller ID
• Status information via LED display
• Transparent GPRS terminal mode via RS232 interface
• Delivery includes a quad-band GSM angled aerial



Manufacturer : CEP
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Telemetry module
    • Design
    • Dual band GSM 900/1800
  • Measures
    • Height
    • 95 mm
    • Width
    • 35 mm
    • Length
    • 125 mm
  • Implementation
    • power supply
    • 5 – 32 V DC