Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETIO4 ALL DE SI :: IP smart outlet device, WLAN & Bluetooth

SAVE12%
Item-No.: NETIO4 ALL DE SI
€224,95
€199,00




NETIO4 ALL DE SI

  • Product Description
  • Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching
    • Design
    • 4x socket - WIFI - current measurement
  • Measures
    • Height
    • 58 mm
    • Width
    • 302 mm
    • Depth
    • 90 mm
  • Power supply
    • Mains voltage input
    • 90 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Netio 4 is the improved and more powerful successor to the intelligent Netio 230B outlet.

• 4 remote-controllable outlets
• Consumption measuring for each output
• Control via web browser and/or iPhone and Android apps
• Control via buttons on the device (lockable)
• Status LEDs (can be deactivated)
• Watchdog (status review and possible restart of connected devices)
• WIFI and eWIFI access point 802.11 b/g/n 2.4 GHz
• Bluetooth 4.0 low energy technology
• Integrated access point — connect Netio 4 to a wireless network and connect a computer to it
• 4 GB flash memory
• Universal input voltage 90 - 250 V
• HTTPS — secure connection between a web browser and a network server
• Protects against power surges and peak currents (4 x Varistor)
• Wall mount



Manufacturer : NETIO
Factory number : NETIO4 ALL DE SILVER
Package weight : 1.342 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching
    • Design
    • 4x socket - WIFI - current measurement
  • Measures
    • Height
    • 58 mm
    • Width
    • 302 mm
    • Depth
    • 90 mm
  • Power supply
    • Mains voltage input
    • 90 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed